500ohm Rotary Potentiometers:

39 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88K8197

RoHS

Date/Lot Code

Each
1+
$26.940
5+
$24.010
10+
$21.070
25+
$19.620
50+
$19.390
More Pricing...
Total:$26.94
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
83H7573

RoHS

Each
1+
$41.940
5+
$39.170
10+
$36.390
25+
$33.910
50+
$31.710
More Pricing...
Total:$41.94
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
80ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
15M7849

RoHS

Date/Lot Code

Each
1+
$28.030
5+
$26.600
10+
$25.180
25+
$24.140
50+
$22.410
More Pricing...
Total:$28.03
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
7286 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125C
20M1960

RoHS

Date/Lot Code

Each
1+
$19.370
5+
$18.400
10+
$17.460
25+
$15.820
50+
$14.400
More Pricing...
Total:$19.37
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125C
62K3211

RoHS

Date/Lot Code

Each
1+
$17.140
10+
$13.400
25+
$12.490
50+
$11.620
100+
$11.080
More Pricing...
Total:$17.14
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125C
79M6938

RoHS

Each
1+
$40.560
5+
$36.370
10+
$32.180
25+
$29.100
50+
$27.040
More Pricing...
Total:$40.56
Min: 1 / Mult: 1
500ohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.325mm
1
Screwdriver Slot
22.225mm
-
-
Carbon
Solder Lug
35.84mm
-
-
-65°C
125C
01F8151

RoHS

Date/Lot Code

Each
1+
$52.600
Total:$52.60
Min: 1 / Mult: 1
500ohm
1Turns
Linear
2.75W
± 3%
132 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.22mm
± 20ppm/°C
-
Wirewound
Turret
42.85mm
-
-
-55°C
125C
83H7563

RoHS

Each
1+
$148.080
5+
$124.770
10+
$101.460
Total:$148.08
Min: 1 / Mult: 1
500ohm
10Turns
Linear
3W
± 3%
MW20B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 80ppm/°C
-
Wirewound
Solder Lug
46.02mm
-
-
-55°C
105°C
27M9675

RoHS

Date/Lot Code

Each
1+
$31.620
5+
$29.340
10+
$27.070
25+
$26.650
50+
$25.860
More Pricing...
Total:$31.62
Min: 1 / Mult: 1
500ohm
3Turns
Linear
1W
± 5%
533 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125C
62K3191

RoHS

Each
1+
$89.150
5+
$81.830
10+
$74.510
25+
$69.410
50+
$64.000
More Pricing...
Total:$89.15
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 3%
3500 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.64mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
46.04mm
-
-
1°C
125C
98K8421

RoHS

Date/Lot Code

Each
1+
$18.770
10+
$16.020
25+
$15.030
50+
$14.330
100+
$13.670
More Pricing...
Total:$18.77
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
3.17mm
1
Screwdriver Slot
19.1mm
± 100ppm/°C
-
Cermet
PC Pin
30.1mm
12.7mm
13.3mm
-55°C
125C
98K8391

RoHS

Date/Lot Code

Each
1+
$13.990
10+
$13.350
25+
$12.520
50+
$11.170
100+
$10.520
More Pricing...
Total:$13.99
Min: 1 / Mult: 1
500ohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125C
17AH9431

RoHS

CITEC - TE CONNECTIVITY
Each
1+
$16.400
10+
$14.050
25+
$13.220
50+
$11.410
Total:$16.40
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Rotary
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125C
95B8585

RoHS

Date/Lot Code

Each
1+
$33.340
5+
$31.730
10+
$30.110
25+
$27.070
50+
$24.740
More Pricing...
Total:$33.34
Min: 1 / Mult: 1
500ohm
1Turns
Linear
3W
± 20%
PE30 Series
Panel Mount
-
1
Screwdriver Slot
-
± 100ppm/°C
-
Cermet
Solder Lug
-
-
-
-55°C
125C
03M4965

RoHS

Each
1+
$18.790
10+
$17.940
25+
$16.820
50+
$15.000
100+
$14.130
More Pricing...
Total:$18.79
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
ABW1 Series
Panel Mount
6.35mm
1
Rotary
25.4mm
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
39AK0939

RoHS

Each
1+
$26.680
5+
$24.620
10+
$22.560
25+
$20.930
50+
$20.170
More Pricing...
Total:$26.68
Min: 1 / Mult: 1
500ohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6mm
1
Rotary
20.62mm
+20ppm/°C
-
Wirewound
Turret
-
-
39.67mm
-55°C
125C
38AK6691

RoHS

Date/Lot Code

Each
1+
$9.130
10+
$9.040
25+
$8.950
50+
$8.860
100+
$8.770
More Pricing...
Total:$9.13
Min: 1 / Mult: 1
500ohm
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Side
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.6mm
9.7mm
-55°C
125C
38AK9837

RoHS

Date/Lot Code

Each
1+
$18.770
10+
$16.020
25+
$15.030
50+
$14.330
100+
$13.670
More Pricing...
Total:$18.77
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
249 Series
Panel Mount
6.35mm
1
Rotary
22.22mm
± 150ppm/°C
-
Cermet
PC Pin
33.22mm
12.7mm
12.7mm
-55°C
125C
79AK7446

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$2.620
10+
$2.290
25+
$2.190
50+
$2.060
100+
$1.900
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
500ohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
22AM2294

RoHS

Date/Lot Code

Each
1+
$28.100
5+
$26.040
10+
$23.990
25+
$22.530
50+
$21.490
More Pricing...
Total:$28.10
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125C
22AM2284

RoHS

Date/Lot Code

Each
1+
$28.940
5+
$26.490
10+
$24.030
25+
$23.470
50+
$22.910
More Pricing...
Total:$28.94
Min: 1 / Mult: 1
500ohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125C
83H7540

RoHS

Each
10+
$202.250
25+
$190.610
Total:$2,427.00
Min: 12 / Mult: 12
500ohm
10Turns
Linear
5W
± 5%
MR46B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.637mm
± 20ppm/°C
-
Wirewound
Solder Lug
83.65mm
-
-
-55°C
105°C
54M3093

RoHS

Date/Lot Code

Each
10+
$108.680
25+
$104.830
50+
$103.280
100+
$100.970
Total:$1,086.80
Min: 10 / Mult: 10
500ohm
3Turns
Linear
3W
± 3%
830 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 110ppm/°C
-
Wirewound
Solder Lug
51.56mm
-
-
-55°C
125C
62K3180

RoHS

Each
1+
$158.830
Total:$7,941.50
Min: 50 / Mult: 1
500ohm
10Turns
Linear
5W
± 3%
3400 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.64mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
65.1mm
-
-
1°C
125C
83H7581

RoHS

Each
50+
$40.160
100+
$39.290
250+
$38.130
Total:$2,008.00
Min: 50 / Mult: 50
500ohm
3Turns
Linear
1W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 80ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK