Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTV09A-4025U-B103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17M1604
Product RangePTV09 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.512 |
| 2500+ | $0.474 |
Price for:Each
Minimum: 1000
Multiple: 1000
$512.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4025U-B103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17M1604
Product RangePTV09 Series
Track Resistance20kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV09 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled
Shaft Length25mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon Film
Potentiometer TerminalsPC Pin
Resistor Case / PackageDIP
Product Length-
Product Width11.4mm
Product Height31.8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (20-Jun-2016)
Product Overview
PTV09A-4025U-B103 is a PTV09 series 9mm potentiometer. Application includes commercial communications equipment, portable electronics, amplifiers/mixers/drum machines/synthesizers, consumer goods, commercial appliances.
- Carbon element, insulated shaft
- Horizontal/rear mount, bushing terminal configuration
- 25mm standard shaft length, insulated knurled (40 teeth) shaft style
- 50mW power rating, maximum operating voltage is 20VDC, 50VAC
- 10,000 cycles rotational life, 10 to 100g-cm rotational torque range
- Operating temperature range from -10°C to +50°C
- 100mV maximum slide noise
Technical Specifications
Track Resistance
20kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
Rotary
Potentiometer Terminals
PC Pin
Product Length
-
Product Height
31.8mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV09 Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Carbon Film
Resistor Case / Package
DIP
Product Width
11.4mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Alternatives for PTV09A-4025U-B103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate