Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No6574S-1-502
Newark Part No.59M5954
Product Range6574 Series
Your Part Number
63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.760 |
| 5+ | $227.040 |
| 10+ | $212.320 |
| 25+ | $196.050 |
Price for:Each
Minimum: 1
Multiple: 1
$241.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6574S-1-502
Newark Part No.59M5954
Product Range6574 Series
Technical Datasheet
Track Resistance5kohm
Trimmer TypeSingle Turn
Element MaterialConductive Plastic
No. of Turns1Turns
Track TaperLinear
Adjustment Type-
Power Rating2W
Resistance Tolerance± 10%
Product Range6574 Series
Potentiometer MountingServo Mount
Shaft Diameter6.34mm
No. of Gangs10
Adjustment TypeScrewdriver Slot
Trimmer Shape / Size2 Inch Round
Shaft Length15.9mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length-
Product Width-
Qualification-
Product Height15.24mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Track Resistance
5kohm
Element Material
Conductive Plastic
Track Taper
Linear
Power Rating
2W
Product Range
6574 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Shaft Length
15.9mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
-
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Trimmer Type
Single Turn
No. of Turns
1Turns
Adjustment Type
-
Resistance Tolerance
± 10%
Potentiometer Mounting
Servo Mount
No. of Gangs
10
Trimmer Shape / Size
2 Inch Round
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Product Height
15.24mm
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability