Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12S-100-2KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83H7225
Product RangeLCP12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $245.120 |
| 5+ | $214.480 |
| 10+ | $177.710 |
| 25+ | $171.910 |
Price for:Each
Minimum: 1
Multiple: 1
$245.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP12S-100-2KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83H7225
Product RangeLCP12 Series
Technical Datasheet
Track Resistance2kohm
Resistance Tolerance± 20%
Power Rating1.2W
Length of Travel-
Product RangeLCP12 Series
Temperature Coefficient± 400ppm/°C
Potentiometer TerminalsTurret
Resistor TechnologyConductive Plastic
Product Length127mm
Product Width12.7mm
Product Height11.11mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
2kohm
Power Rating
1.2W
Product Range
LCP12 Series
Potentiometer Terminals
Turret
Product Length
127mm
Product Height
11.11mm
Operating Temperature Max
-
Resistance Tolerance
± 20%
Length of Travel
-
Temperature Coefficient
± 400ppm/°C
Resistor Technology
Conductive Plastic
Product Width
12.7mm
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate