Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP15S-30-10K
Newark Part No.83H7245
Product RangeLCP15 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.220 |
| 5+ | $140.230 |
| 10+ | $138.240 |
| 25+ | $130.280 |
Price for:Each
Minimum: 1
Multiple: 1
$142.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCP15S-30-10K
Newark Part No.83H7245
Product RangeLCP15 Series
Technical Datasheet
Track Resistance10kohm
Power Rating500mW
Resistance Tolerance± 10%
Length of Travel-
Product RangeLCP15 Series
Potentiometer TerminalsSolder Lug
Temperature Coefficient± 400ppm/°C
Resistor TechnologyConductive Plastic
Product Length52.07mm
Product Width14.99mm
Product Height24mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
10kohm
Resistance Tolerance
± 10%
Product Range
LCP15 Series
Temperature Coefficient
± 400ppm/°C
Product Length
52.07mm
Product Height
24mm
Operating Temperature Max
105°C
Power Rating
500mW
Length of Travel
-
Potentiometer Terminals
Solder Lug
Resistor Technology
Conductive Plastic
Product Width
14.99mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability