Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No5250-RC
Newark Part No.63K2762
Product Range5200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.060 |
Price for:Each
Minimum: 5040
Multiple: 144
$5,342.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5250-RC
Newark Part No.63K2762
Product Range5200 Series
Technical Datasheet
Product Range5200 Series
Inductance100µH
DC Current Rating2A
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5250-RC is a Hash Choke Inductor with ferrite core, enameled copper wire and Sn-coated terminal. Current to cause 10% maximum inductance drop or 35°C maximum temperature rise.
- Low DC resistance
- High current capacity
Applications
RF Communications, Industrial
Technical Specifications
Product Range
5200 Series
DC Current Rating
2A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.216ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate