Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2000-5R6-H-RC
Newark Part No.63K3413
Product Range2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.460 |
| 500+ | $1.230 |
Price for:Each
Minimum: 360
Multiple: 360
$525.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2000-5R6-H-RC
Newark Part No.63K3413
Product Range2000 Series
Technical Datasheet
Product Range2000 Series
Inductance5.6µH
RMS Current (Irms)9.7A
DC Resistance Max6.9mohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2000 Series
RMS Current (Irms)
9.7A
Inductance Tolerance
± 20%
Inductance
5.6µH
DC Resistance Max
6.9mohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate