Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86K6938

RoHS

Each
100+
$2.210
500+
$2.110
1000+
$1.850
Total:$340.34
Min: 154 / Mult: 77
2200HT Series
100µH
5.3A
0.061ohm
63K3653

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$384.00
Min: 200 / Mult: 100
2100 Series
330µH
1.7A
0.23ohm
63K3732

RoHS

Each
100+
$2.430
500+
$2.280
1000+
$2.150
2500+
$2.040
Total:$437.40
Min: 180 / Mult: 36
2300 Series
47µH
10.7A
0.016ohm
63K3215

RoHS

Each
100+
$1.970
500+
$1.850
1000+
$1.750
2500+
$1.650
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
150µH
5.5A
0.043ohm
86K7017

RoHS

Each
1+
$3.090
Total:$2,002.32
Min: 648 / Mult: 108
2200LL Series
18µH
13.1A
0.007ohm
63K3212

RoHS

Each
100+
$1.980
Total:$249.48
Min: 126 / Mult: 63
PM2120 Series
12µH
12.7A
8mohm
04P2050

RoHS

Each
100+
$1.980
Total:$1,710.72
Min: 864 / Mult: 144
2100LL Series
330µH
2.5A
0.103ohm
05R6144

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
20mH
14.1A
-
63K3716

RoHS

Each
100+
$2.690
500+
$2.640
1000+
$2.390
Total:$484.20
Min: 180 / Mult: 36
2300 Series
10µH
20A
5mohm
63K3806

RoHS

Each
100+
$3.400
500+
$2.970
Total:$680.00
Min: 200 / Mult: 200
5700 Series
50µH
2.5A
60mohm
12N4127

RoHS

Each
25+
$2.260
50+
$2.240
100+
$2.190
250+
$2.110
500+
$2.000
More Pricing...
Total:$90.40
Min: 40 / Mult: 40
3300 Series
47µH
3.5A
0.048ohm
63K3230

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Total:$274.68
Min: 126 / Mult: 63
PM2120 Series
4.7µH
16.6A
5mohm
63K3223

RoHS

Each
100+
$1.990
500+
$1.910
1000+
$1.850
2500+
$1.700
Total:$250.74
Min: 126 / Mult: 63
PM2120 Series
270µH
4.2A
0.072ohm
63K3696

RoHS

Each
100+
$2.350
500+
$2.140
1000+
$1.890
2500+
$1.760
Total:$300.80
Min: 128 / Mult: 64
2200 Series
180µH
3.8A
0.075ohm
86K7037

RoHS

Each
500+
$2.710
1000+
$2.440
Total:$1,756.08
Min: 648 / Mult: 108
2200LL Series
39µH
10.8A
11mohm
12N4119

RoHS

Each
25+
$2.260
50+
$2.240
100+
$2.190
250+
$2.110
500+
$2.000
More Pricing...
Total:$90.40
Min: 40 / Mult: 40
3300 Series
100µH
2.4A
70mohm
63K3199

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
6.8µH
13.1A
5mohm
63K3689

RoHS

Each
100+
$2.120
500+
$1.980
1000+
$1.870
2500+
$1.770
Total:$271.36
Min: 128 / Mult: 64
2200 Series
100µH
4.4A
0.056ohm
63K3682

RoHS

Each
100+
$2.780
500+
$2.530
1000+
$2.230
2500+
$2.080
Total:$428.12
Min: 154 / Mult: 77
2200 Series
39µH
7.1A
0.022ohm
63K3669

RoHS

Each
100+
$2.350
500+
$2.140
1000+
$1.890
2500+
$1.760
Total:$300.80
Min: 128 / Mult: 64
2200 Series
12µH
12A
8mohm
63K3193

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
4.7µH
14.4A
4ohm
04P2059

RoHS

Each
500+
$2.470
1000+
$2.420
2500+
$2.340
Total:$1,600.56
Min: 648 / Mult: 108
2200LL Series
150µH
4.9A
0.052ohm
63K3698

RoHS

Each
100+
$2.480
500+
$2.430
1000+
$2.350
2500+
$2.340
Total:$317.44
Min: 128 / Mult: 64
2200 Series
220µH
3.6A
0.083ohm
04P2054

RoHS

Each
1+
$2.290
Total:$1,978.56
Min: 864 / Mult: 144
2100LL Series
680µH
2.1A
0.147ohm
63K3807

RoHS

Each
100+
$3.900
500+
$3.550
1000+
$3.140
2500+
$2.920
Total:$702.00
Min: 180 / Mult: 180
5700 Series
100µH
2.5A
80mohm
201-225 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK