Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
12N4125

RoHS

Each
25+
$2.260
50+
$2.240
100+
$2.190
250+
$2.110
500+
$2.000
More Pricing...
Total:$90.40
Min: 40 / Mult: 40
3300 Series
33µH
4.2A
0.04ohm
63K3801

RoHS

Each
250+
$8.730
500+
$8.110
Total:$2,234.88
Min: 256 / Mult: 32
5700 Series
1.8mH
2.5A
0.55ohm
63K3749

RoHS

Each
100+
$2.310
Total:$346.50
Min: 150 / Mult: 50
2300 Series
270µH
5.5A
60mohm
59T0311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
Total:$5,258.00
Min: 2200 / Mult: 2200
8300 Series
33µH
420mA
600mohm
63K3411

RoHS

Each
100+
$1.560
500+
$1.410
1000+
$1.230
2500+
$1.100
Total:$561.60
Min: 360 / Mult: 360
2000 Series
3.3µH
11.1A
5.3mohm
63K3702

RoHS

Each
100+
$2.260
500+
$2.110
1000+
$2.000
2500+
$1.880
Total:$289.28
Min: 128 / Mult: 64
2200 Series
330µH
3.3A
100mohm
37B9073

RoHS

Each
1+
$4.100
10+
$3.890
25+
$3.470
50+
$3.120
100+
$3.000
More Pricing...
Total:$4.10
Min: 1 / Mult: 1
FIT Series
43.3µH
4.8A
0.0424ohm
59T0308

RoHS

Each
1000+
$1.340
Total:$2,948.00
Min: 2200 / Mult: 2200
8300 Series
22µH
500mA
0.35ohm
63K3804

RoHS

Each
100+
$3.900
500+
$3.550
1000+
$3.140
2500+
$2.920
Total:$780.00
Min: 200 / Mult: 200
5700 Series
25µH
2.5A
0.04ohm
63K3744

RoHS

Each
100+
$2.750
500+
$2.500
1000+
$2.210
2500+
$2.050
Total:$495.00
Min: 180 / Mult: 36
2300 Series
180µH
4.8A
0.078ohm
37B9057

RoHS

Each
1+
$5.740
10+
$5.390
25+
$4.710
50+
$4.150
100+
$3.960
More Pricing...
Total:$5.74
Min: 1 / Mult: 1
FIT Series
93µH
8.1A
0.0391ohm
67K7725

RoHS

Each
100+
$1.900
500+
$1.810
1000+
$1.730
2500+
$1.510
Total:$239.40
Min: 126 / Mult: 63
PM2110 Series
560µH
2.5A
0.146ohm
86K7069

RoHS

Each
100+
$3.840
500+
$3.540
Total:$576.00
Min: 150 / Mult: 50
2300HT Series
10µH
23.3A
6mohm
63K3688

RoHS

Each
100+
$2.390
500+
$2.380
Total:$368.06
Min: 154 / Mult: 77
2200 Series
68µH
4.9A
0.046ohm
63K3633

RoHS

Each
100+
$1.630
500+
$1.490
Total:$502.04
Min: 308 / Mult: 154
2100 Series
18µH
7.4A
0.013ohm
63K3692

RoHS

Each
100+
$2.780
500+
$2.530
1000+
$2.230
2500+
$2.080
Total:$428.12
Min: 154 / Mult: 77
2200 Series
120µH
3.3A
0.098ohm
74R9825

RoHS

Each
Pricing is unavailable. Please contact customer services.
MCAPB Series
68µH
1A
90mohm
63K3780

RoHS

Each
100+
$3.780
500+
$3.400
1000+
$3.340
2500+
$3.280
Total:$1,209.60
Min: 320 / Mult: 160
5700 Series
25µH
5.5A
14mohm
37B9081

RoHS

Each
1+
$3.920
10+
$3.680
25+
$3.220
50+
$2.840
100+
$2.710
More Pricing...
Total:$3.92
Min: 1 / Mult: 1
FIT Series
47.7µH
8.1A
0.0225ohm
37B9058

RoHS

Each
1+
$4.200
Total:$4.20
Min: 1 / Mult: 1
FIT Series
70.05µH
9.7A
0.024ohm
63K3242

RoHS

Each
100+
$1.830
500+
$1.730
1000+
$1.680
2500+
$1.630
Total:$230.58
Min: 126 / Mult: 63
PM2120 Series
820µH
2.9A
0.157ohm
78AC6205

RoHS

Date/Lot Code

Each
1+
$33.680
5+
$31.320
10+
$28.950
25+
$26.590
50+
$26.360
More Pricing...
Total:$33.68
Min: 1 / Mult: 1
HHBC Series
39µH
30A
6800µohm
78AC6198

RoHS

Each
1+
$8.140
10+
$6.960
25+
$6.510
50+
$6.060
100+
$5.540
More Pricing...
Total:$8.14
Min: 1 / Mult: 1
HHBC Series
67µH
8A
0.0222ohm
37B9062

RoHS

Each
1+
$2.960
10+
$2.550
25+
$2.360
50+
$2.290
100+
$2.210
More Pricing...
Total:$2.96
Min: 1 / Mult: 1
FIT Series
8.06µH
4.8A
0.0159ohm
37B9076

RoHS

Each
1+
$3.560
10+
$3.340
25+
$2.920
50+
$2.570
100+
$2.450
More Pricing...
Total:$3.56
Min: 1 / Mult: 1
FIT Series
18.64µH
8.1A
0.0148ohm
401-425 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK