Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86K6833

RoHS

Each
100+
$2.380
500+
$1.970
1000+
$1.950
2500+
$1.870
Total:$476.00
Min: 200 / Mult: 100
2100HT Series
33µH
6.1A
0.031ohm
63K3659

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$384.00
Min: 200 / Mult: 100
2100 Series
560µH
1.5A
300mohm
37B9053

RoHS

Each
1+
$5.740
10+
$5.390
25+
$4.710
50+
$4.150
100+
$3.960
More Pricing...
Total:$5.74
Min: 1 / Mult: 1
FIT Series
253µH
4A
0.139ohm
86K6971

RoHS

Each
100+
$2.220
500+
$2.070
1000+
$1.850
2500+
$1.780
Total:$284.16
Min: 128 / Mult: 64
2200HT Series
39µH
8.1A
0.026ohm
37B9068

RoHS

Each
1+
$3.020
10+
$2.830
25+
$2.480
50+
$2.180
100+
$2.080
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
FIT Series
12.5µH
6.8A
14mohm
63K3794

RoHS

Each
100+
$6.770
250+
$6.450
500+
$5.990
Total:$1,624.80
Min: 240 / Mult: 40
5700 Series
125µH
7.75A
32mohm
59T0306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
Total:$5,258.00
Min: 2200 / Mult: 2200
8300 Series
15µH
600mA
300mohm
63K3238

RoHS

Each
100+
$1.970
500+
$1.770
1000+
$1.720
2500+
$1.650
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
68µH
6.7A
0.029ohm
86K6844

RoHS

Each
100+
$2.510
500+
$2.500
Total:$773.08
Min: 308 / Mult: 154
2100HT Series
47µH
5.6A
0.036ohm
63K3174

RoHS

Each
100+
$1.820
500+
$1.740
Total:$229.32
Min: 126 / Mult: 63
PM2110 Series
1mH
1.9A
0.244ohm
63K3701

RoHS

Each
100+
$2.920
500+
$2.660
1000+
$2.350
2500+
$2.190
Total:$449.68
Min: 154 / Mult: 77
2200 Series
270µH
3.4A
0.092ohm
86K6951

RoHS

Each
100+
$2.480
500+
$2.260
1000+
$1.990
2500+
$1.850
Total:$317.44
Min: 128 / Mult: 64
2200HT Series
180µH
4.6A
0.082ohm
78AC6472

RoHS

Each
1+
$10.640
10+
$8.740
25+
$7.810
50+
$6.910
100+
$6.720
More Pricing...
Total:$10.64
Min: 1 / Mult: 1
SHBC Series
97µH
12A
0.016ohm
46T8827

RoHS

Date/Lot Code

Each
1+
$6.820
10+
$6.700
25+
$6.590
50+
$6.470
100+
$6.250
More Pricing...
Total:$6.82
Min: 1 / Mult: 1
WE-DCT Series
4.7µH
7.2A
14mohm
63K3228

RoHS

Each
100+
$1.970
500+
$1.850
1000+
$1.750
2500+
$1.650
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
39µH
9.6A
14mohm
63K3658

RoHS

Each
100+
$1.610
500+
$1.430
Total:$495.88
Min: 308 / Mult: 154
2100 Series
470µH
1.6A
0.28ohm
37B9078

RoHS

Each
1+
$3.920
10+
$3.680
25+
$3.220
50+
$2.840
100+
$2.710
More Pricing...
Total:$3.92
Min: 1 / Mult: 1
FIT Series
107.5µH
4.8A
0.0679ohm
63K3175

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.840
2000+
$1.750
4000+
$1.620
8000+
$1.510
12000+
$1.460
More Pricing...
Total:$231.84
Min: 126 / Mult: 63
PM2110 Series
12µH
11.3A
0.007ohm
63K3691

RoHS

Each
100+
$2.350
500+
$2.140
1000+
$1.890
2500+
$1.760
Total:$300.80
Min: 128 / Mult: 64
2200 Series
120µH
3.3A
0.098ohm
63K3708

RoHS

Each
100+
$2.510
500+
$2.290
1000+
$2.020
2500+
$1.880
Total:$321.28
Min: 128 / Mult: 64
2200 Series
560µH
2.2A
0.21ohm
63K3648

RoHS

Each
100+
$1.610
500+
$1.430
1000+
$1.390
2500+
$1.350
Total:$495.88
Min: 308 / Mult: 154
2100 Series
180µH
2.6A
110mohm
63K3200

RoHS

Each
100+
$1.720
500+
$1.650
1000+
$1.570
2500+
$1.510
Total:$216.72
Min: 126 / Mult: 63
PM2110 Series
68µH
5.9A
27mohm
63K3741

RoHS

Each
100+
$2.480
500+
$2.160
1000+
$2.050
2500+
$1.980
Total:$372.00
Min: 150 / Mult: 50
2300 Series
120µH
6.7A
0.04ohm
63K3666

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.280
25+
$1.980
50+
$1.820
100+
$1.670
More Pricing...
Total:$2.70
Min: 1 / Mult: 1
2100 Series
1mH
1.3A
400mohm
37B9077

RoHS

Each
1+
$4.370
10+
$4.000
Total:$4.37
Min: 1 / Mult: 1
FIT Series
128µH
4A
0.0952ohm
376-400 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK