Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74R9834

RoHS

Each
1+
$1.140
10+
$0.723
100+
$0.610
500+
$0.447
1000+
$0.411
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
63K3186

RoHS

Each
100+
$1.840
500+
$1.760
1000+
$1.710
2500+
$1.590
Total:$231.84
Min: 126 / Mult: 63
PM2110 Series
270µH
3.4A
0.082ohm
86K6823

RoHS

Each
100+
$2.340
500+
$2.060
Total:$468.00
Min: 200 / Mult: 100
2100HT Series
220µH
3A
130mohm
63K3641

RoHS

Each
100+
$1.630
500+
$1.430
1000+
$1.360
2500+
$1.260
Total:$326.00
Min: 200 / Mult: 100
2100 Series
100µH
2.4A
130mohm
63K3219

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Total:$274.68
Min: 126 / Mult: 63
PM2120 Series
2.7µH
19.7A
3mohm
63K3797

RoHS

Each
100+
$6.770
250+
$6.450
500+
$5.990
Total:$1,624.80
Min: 240 / Mult: 40
5700 Series
2.25mH
1.75A
0.92ohm
04P2060

RoHS

Each
500+
$2.460
1000+
$2.420
Total:$1,328.40
Min: 540 / Mult: 108
2200LL Series
22µH
12.6A
8mohm
04P2063

RoHS

Each
500+
$2.670
Total:$1,730.16
Min: 648 / Mult: 108
2200LL Series
330µH
4A
0.077ohm
12M6917

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
330µH
3.2A
90mohm
78AC6478

RoHS

Each
1+
$23.960
5+
$21.710
10+
$19.450
25+
$19.180
50+
$18.900
More Pricing...
Total:$23.96
Min: 1 / Mult: 1
SHBC Series
65µH
30A
6.2mohm
81AH9663

RoHS

Date/Lot Code

Each
1+
$6.220
10+
$5.790
25+
$5.350
50+
$5.080
100+
$4.800
More Pricing...
Total:$6.22
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
04P2048

RoHS

Each
500+
$2.000
1000+
$1.980
Total:$1,728.00
Min: 864 / Mult: 144
2100LL Series
220µH
3.5A
0.053ohm
86K6893

RoHS

Each
500+
$2.000
1000+
$1.830
2500+
$1.790
Total:$1,728.00
Min: 864 / Mult: 144
2100LL Series
27µH
7.3A
0.012ohm
85K7313

RoHS

Each
100+
$1.980
500+
$1.800
1000+
$1.590
2500+
$1.480
Total:$249.48
Min: 126 / Mult: 63
PM2110 Series
1.2µH
20.3A
2mohm
63K3225

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Total:$274.68
Min: 126 / Mult: 63
PM2120 Series
3.9µH
18A
4mohm
63K3222

RoHS

Each
100+
$2.180
500+
$1.980
1000+
$1.750
2500+
$1.630
Total:$274.68
Min: 126 / Mult: 63
PM2120 Series
27µH
10.4A
0.012ohm
04P2049

RoHS

Each
500+
$2.000
1000+
$1.980
Total:$1,728.00
Min: 864 / Mult: 144
2100LL Series
33µH
6.9A
14mohm
37B9065

RoHS

Each
1+
$3.480
10+
$3.300
25+
$2.940
50+
$2.640
100+
$2.550
More Pricing...
Total:$3.48
Min: 1 / Mult: 1
FIT Series
27.16µH
4A
0.0401ohm
04P2044

RoHS

Each
500+
$2.200
1000+
$1.980
Total:$1,267.20
Min: 576 / Mult: 144
2100LL Series
1mH
1.5A
0.284ohm
37B9066

RoHS

Each
1+
$3.020
10+
$2.830
25+
$2.480
50+
$2.180
100+
$2.080
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
FIT Series
21.65µH
4.8A
0.0292ohm
63K3415

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$384.00
Min: 200 / Mult: 100
-
-
-
-
63K3697

RoHS

Each
100+
$2.430
500+
$2.290
1000+
$2.080
Total:$374.22
Min: 154 / Mult: 77
2200 Series
180µH
3.8A
0.075ohm
04P2045

RoHS

Each
500+
$2.000
1000+
$1.980
Total:$1,728.00
Min: 864 / Mult: 144
2100LL Series
15µH
10.5A
6mohm
28C9662
Each
Pricing is unavailable. Please contact customer services.
5700 Series
1mH
1.5A
0.98ohm
86K6937

RoHS

Each
100+
$2.380
500+
$2.310
1000+
$1.970
2500+
$1.850
Total:$304.64
Min: 128 / Mult: 64
2200HT Series
100µH
5.3A
0.061ohm
226-250 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK