0
0 Items$0.00

450MHz Wirewound Inductors :

21 Products Found
Find a huge range of 450MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Pulse Electronics, Taiyo Yuden, Wurth Elektronik & Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC6708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.199
10+
$0.166
25+
$0.158
50+
$0.150
100+
$0.142
More Pricing...
150nH
0.25ohm
450MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.455
10+
$0.380
25+
$0.337
50+
$0.328
100+
$0.319
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.237
10+
$0.196
25+
$0.174
50+
$0.170
100+
$0.165
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
58AK1917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.904
10+
$0.818
25+
$0.753
50+
$0.673
100+
$0.606
More Pricing...
470nH
1.18ohm
450MHz
470mA
1008 [2520 Metric]
-
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
58AK1989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.818
10+
$0.740
25+
$0.681
50+
$0.608
100+
$0.548
More Pricing...
330nH
2ohm
450MHz
150mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.216
25+
$0.201
50+
$0.180
100+
$0.158
250+
$0.151
More Pricing...
470nH
1.76ohm
450MHz
250mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM6080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.354
25+
$0.326
50+
$0.226
100+
$0.189
250+
$0.161
More Pricing...
470nH
1.19ohm
450MHz
470mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
12AM6110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.354
25+
$0.326
50+
$0.226
100+
$0.189
250+
$0.161
More Pricing...
680nH
1.58ohm
450MHz
430mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
14AM5067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.740
10+
$1.680
25+
$1.630
50+
$1.570
100+
$1.510
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
53K5222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.798
150nH
0.25ohm
450MHz
548mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
63K3037

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.174
5000+
$0.164
10000+
$0.144
20000+
$0.128
30000+
$0.118
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
83T0138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
220nH
200mohm
450MHz
520mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
34C8773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.193
470nH
1.19ohm
450MHz
470mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
83T0072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.179
1µH
0.085ohm
450MHz
1.1A
0806 [2016 Metric]
0806 [2016 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.6mm
1.6mm
15AC6659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.233
10+
$0.193
25+
$0.172
50+
$0.168
100+
$0.163
More Pricing...
220nH
0.5ohm
450MHz
430mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
76AH5716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.411
10+
$0.345
25+
$0.323
50+
$0.301
100+
$0.279
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.228
10+
$0.204
25+
$0.181
50+
$0.177
100+
$0.172
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.572
25+
$0.506
50+
$0.426
100+
$0.361
250+
$0.309
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
-
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.214
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
12AM6033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.384
25+
$0.354
50+
$0.245
100+
$0.206
250+
$0.175
More Pricing...
300nH
1.4ohm
450MHz
310mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
69W5576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.530
25+
$1.440
50+
$1.350
100+
$1.260
More Pricing...
680nH
1.58ohm
450MHz
430mA
1206 [3216 Metric]
1206 [3216 Metric]
1206CS Series
± 2%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK