2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Wirewound Inductors
                                                                                                    Print Page

                                                                                                    74458308

                                                                                                    INDUCTOR, WE-ASI L, 8MH, 10%, 0.35A

                                                                                                    Date/Lot Code

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 74458308
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No74458308
                                                                                                    Newark Part No.
                                                                                                    Re-Reel61T8039
                                                                                                    Cut Tape61T8039
                                                                                                    Product RangeWE-ASI Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    199 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$2.900$2.90
                                                                                                    Total Price $2.90
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.900
                                                                                                    10+$2.860
                                                                                                    25+$2.780
                                                                                                    50+$2.690
                                                                                                    100+$2.520
                                                                                                    250+$2.350
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No74458308
                                                                                                    Newark Part No.
                                                                                                    Re-Reel61T8039
                                                                                                    Cut Tape61T8039
                                                                                                    Product RangeWE-ASI Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance8mH
                                                                                                    DC Resistance Max8ohm
                                                                                                    Self Resonant Frequency410kHz
                                                                                                    DC Current Rating350mA
                                                                                                    Inductor Case Style18.54mm x 15.24mm x 12mm
                                                                                                    Inductor Case / Package-
                                                                                                    Product RangeWE-ASI Series
                                                                                                    Inductance Tolerance± 10%
                                                                                                    Inductor ConstructionUnshielded
                                                                                                    Core MaterialFerrite
                                                                                                    Product Length18.54mm
                                                                                                    Product Width15.24mm
                                                                                                    Product Height12mm
                                                                                                    SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    8mH

                                                                                                    Self Resonant Frequency

                                                                                                    410kHz

                                                                                                    Inductor Case Style

                                                                                                    18.54mm x 15.24mm x 12mm

                                                                                                    Product Range

                                                                                                    WE-ASI Series

                                                                                                    Inductor Construction

                                                                                                    Unshielded

                                                                                                    Product Length

                                                                                                    18.54mm

                                                                                                    Product Height

                                                                                                    12mm

                                                                                                    DC Resistance Max

                                                                                                    8ohm

                                                                                                    DC Current Rating

                                                                                                    350mA

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Core Material

                                                                                                    Ferrite

                                                                                                    Product Width

                                                                                                    15.24mm

                                                                                                    SVHC

                                                                                                    Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product