Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432A1224K000 Wirewound Inductor, 220 µH, 7.5 ohm, 4.6 MHz, 115 mA, 1812 [4532 Metric], B82432A SIMID Series](https://www.newark.com/productimages/standard/en_US/07WX7070-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432A1224K000Copy
Newark Part No.94W7742
Product RangeB82432A SIMID Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82432A1224K000Copy
Newark Part No.94W7742
Product RangeB82432A SIMID Series
Technical Datasheet
Inductance220µH
DC Resistance Max7.5ohm
Self Resonant Frequency4.6MHz
DC Current Rating115mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Self Resonant Frequency
4.6MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
7.5ohm
DC Current Rating
115mA
Product Range
B82432A SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate