Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480121Copy
Newark Part No.47AK7786
Product RangeWE-TI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.930 |
| 25+ | $1.860 |
| 50+ | $1.780 |
| 100+ | $1.620 |
| 500+ | $1.590 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480121Copy
Newark Part No.47AK7786
Product RangeWE-TI Series
Technical Datasheet
Inductance120µH
DC Resistance Max0.18ohm
Self Resonant Frequency3.1MHz
DC Current Rating2A
Inductor Case / Package-
Inductor Case StyleRadial Leaded
Product RangeWE-TI Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core Material-
Product Length10.5mm
Product Width10.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Self Resonant Frequency
3.1MHz
Inductor Case / Package
-
Product Range
WE-TI Series
Inductor Construction
Wirewound
Product Length
10.5mm
Product Height
14.5mm
DC Resistance Max
0.18ohm
DC Current Rating
2A
Inductor Case Style
Radial Leaded
Inductance Tolerance
± 10%
Core Material
-
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability