0
0 Items$0.00

180MHz Wirewound Inductors :

10 Products Found
Find a huge range of 180MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Wurth Elektronik, Bourns Jw Miller & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
15AC6723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.182
100+$0.170
250+$0.158
500+$0.150
More Pricing...
560nH
0.55ohm
180MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.198
25+$0.171
100+$0.149
250+$0.145
500+$0.132
More Pricing...
680nH
0.054ohm
180MHz
1.9A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
-
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
69W4791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.290
10+$1.100
15+$1.060
25+$1.010
50+$0.910
More Pricing...
1.8µH
5.3ohm
180MHz
140mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HL Series
-
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
63K3124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.193
4000+$0.163
6000+$0.157
10000+$0.148
20000+$0.145
More Pricing...
270nH
0.26ohm
180MHz
635mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
61J5156

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.226
6000+$0.214
10000+$0.191
270nH
0.26ohm
180MHz
635mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
53K5229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.935
4000+$0.818
6000+$0.678
10000+$0.608
20000+$0.561
More Pricing...
560nH
0.55ohm
180MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
Unshielded
Ferrite
-
-
-
82T8632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.076
4000+$0.072
6000+$0.071
10000+$0.069
20000+$0.068
More Pricing...
1.2µH
0.41ohm
180MHz
370mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
45Y9819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.302
25+$0.296
100+$0.290
250+$0.284
500+$0.278
More Pricing...
560nH
0.55ohm
180MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.196
10+$0.166
15+$0.160
25+$0.154
50+$0.147
More Pricing...
560nH
0.55ohm
180MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
54AK7394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.436
10+$0.362
15+$0.347
25+$0.333
50+$0.318
More Pricing...
820nH
0.108ohm
180MHz
550mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 10%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK