Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T1R2J
Newark Part No.82T8632
Product RangeLB Series
Also Known AsLSQMB201616T1R2J
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.136 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBM2016T1R2J
Newark Part No.82T8632
Product RangeLB Series
Also Known AsLSQMB201616T1R2J
Technical Datasheet
Inductance1.2µH
DC Resistance Max0.41ohm
Self Resonant Frequency180MHz
DC Current Rating370mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
180MHz
Inductor Case / Package
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
0.41ohm
DC Current Rating
370mA
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LBM2016T1R2J
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate