Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER221K
Newark Part No.52M4339
Product RangeIMC-1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.654 |
| 4000+ | $0.587 |
| 6000+ | $0.566 |
| 10000+ | $0.554 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER221K
Newark Part No.52M4339
Product RangeIMC-1210 Series
Technical Datasheet
Inductance22nH
DC Resistance Max200mohm
Self Resonant Frequency1700MHz
DC Current Rating592mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeIMC-1210 Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
1700MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
IMC-1210 Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.21mm
DC Resistance Max
200mohm
DC Current Rating
592mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.49mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IMC1210ER221K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate