Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH66SN221M03L Wirewound Inductor, 220 µH, 0.79 ohm, 4 MHz, 350 mA, 2525 [6363 Metric], LQH66SN_03 Series](https://www.newark.com/productimages/standard/en_US/4766978.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH66SN221M03LCopy
Newark Part No.
Re-Reel74M2870
Cut Tape74M2870
Product RangeLQH66SN_03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.720 |
| 25+ | $1.630 |
| 50+ | $1.530 |
| 100+ | $1.440 |
| 250+ | $1.350 |
| 500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN221M03LCopy
Newark Part No.
Re-Reel74M2870
Cut Tape74M2870
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance220µH
DC Resistance Max0.79ohm
RMS Current (Irms)350mA
Self Resonant Frequency4MHz
Saturation Current (Isat)-
DC Current Rating350mA
Inductor Case Style2525 [6363 Metric]
Inductor Case / Package2525 [6363 Metric]
Product RangeLQH66SN_03 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length6.3mm
Product Width6.3mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
RMS Current (Irms)
350mA
Saturation Current (Isat)
-
Inductor Case Style
2525 [6363 Metric]
Product Range
LQH66SN_03 Series
Inductor Construction
Shielded
Product Length
6.3mm
Product Height
4.7mm
DC Resistance Max
0.79ohm
Self Resonant Frequency
4MHz
DC Current Rating
350mA
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate