Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoNLV25T-015J-EFCopy
Newark Part No.
Re-Reel31Y3243RL
Cut Tape31Y3243
Product RangeNLV
Technical Datasheet
Inductance15nH
DC Current Rating480mA
Self Resonant Frequency2GHz
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeNLV
DC Resistance Max0.29ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2GHz
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
0.29ohm
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Current Rating
480mA
Inductor Case Style
1008 [2520 Metric]
Product Range
NLV
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate