LQW18CN_0H Series Wirewound Inductors :
15 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 560nH | 0.48ohm | 540MHz | 450mA | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 15nH | 0.025ohm | 2GHz | 2.2A | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 390nH | 0.28ohm | 570MHz | 620mA | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 330nH | 0.25ohm | 600MHz | 630mA | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 85nH | 0.06ohm | 1.38GHz | 1.4A | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 4.9nH | 0.015ohm | 2.3GHz | 2.6A | 0603 [1608 Metric] | LQW18CN_0H Series | ± 0.5nH | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.153 More Pricing... | 210nH | 0.15ohm | 720MHz | 800mA | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.153 More Pricing... | 120nH | 0.085ohm | 1.2GHz | 1.1A | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 33nH | 0.035ohm | 1.8GHz | 1.7A | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 470nH | 0.45ohm | 555MHz | 500mA | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 270nH | 0.16ohm | 660MHz | 750mA | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 100nH | 0.1ohm | 1.26GHz | 1A | 0603 [1608 Metric] | LQW18CN_0H Series | ± 10% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.153 More Pricing... | 160nH | 0.1ohm | 900MHz | 1A | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.153 More Pricing... | 55nH | 0.045ohm | 1.6GHz | 1.5A | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.183 25+ $0.173 50+ $0.164 100+ $0.154 250+ $0.146 More Pricing... | 650nH | 0.52ohm | 510MHz | 430mA | 0603 [1608 Metric] | LQW18CN_0H Series | ± 5% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||