Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW15DN100M00DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel57AC7027RL Cut Tape57AC7027 |
| Product Range | LQW15DN_00 Series |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
56,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.400 | $14.00 |
| Total Price | $14.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.400 |
| 20+ | $1.330 |
| 30+ | $1.260 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.100 |
| 500+ | $1.070 |
| 1000+ | $0.959 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW15DN100M00DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel57AC7027RL Cut Tape57AC7027 |
| Product Range | LQW15DN_00 Series |
| Technical Datasheet | |
| Inductance | 10µH |
| DC Resistance Max | 5.405ohm |
| Self Resonant Frequency | - |
| DC Current Rating | 120mA |
| Inductor Case / Package | - |
| Inductor Case Style | 1.1mm x 0.65mm x 0.6mm |
| Product Range | LQW15DN_00 Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 1.1mm |
| Product Width | 0.65mm |
| Product Height | 0.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 10µH |
|---|---|
| Self Resonant Frequency | - |
| Inductor Case / Package | - |
| Product Range | LQW15DN_00 Series |
| Inductor Construction | Unshielded |
| Product Length | 1.1mm |
| Product Height | 0.6mm |
| DC Resistance Max | 5.405ohm |
|---|---|
| DC Current Rating | 120mA |
| Inductor Case Style | 1.1mm x 0.65mm x 0.6mm |
| Inductance Tolerance | ± 20% |
| Core Material | Ferrite |
| Product Width | 0.65mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |