Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCC322522A-330KCopy
Newark Part No.71AH2657
Product RangeCC322522A Series
Your Part Number
3,814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.441 |
| 10+ | $0.368 |
| 25+ | $0.328 |
| 50+ | $0.320 |
| 100+ | $0.312 |
| 250+ | $0.292 |
| 500+ | $0.279 |
| 1000+ | $0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC322522A-330KCopy
Newark Part No.71AH2657
Product RangeCC322522A Series
Technical Datasheet
Inductance33µH
DC Resistance Max2.8ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case / Package-
Inductor Case Style3.2mm x 2.5mm x 2.2mm
Product RangeCC322522A Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
CC322522A Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
2.8ohm
DC Current Rating
300mA
Inductor Case Style
3.2mm x 2.5mm x 2.2mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
