Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL220MJGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel47AK1167
Re-Reel47AK1166RL
Cut Tape47AK1166
Product RangeLSXN Series
Also Known AsNRS8040T220MJGJ
Your Part Number
394 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.378 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 25+ | $0.313 |
| 100+ | $0.264 |
| 250+ | $0.258 |
| 500+ | $0.251 |
| 1000+ | $0.217 |
| 2500+ | $0.207 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.235 |
| 2000+ | $0.223 |
| 3000+ | $0.217 |
| 5000+ | $0.209 |
| 10000+ | $0.199 |
| 25000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL220MJGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel47AK1167
Re-Reel47AK1166RL
Cut Tape47AK1166
Product RangeLSXN Series
Also Known AsNRS8040T220MJGJ
Technical Datasheet
Inductance22µH
DC Resistance Max0.0858ohm
Self Resonant Frequency13MHz
DC Current Rating2.2A
Inductor Case / PackageSMD
Inductor Case StyleSMD
Product RangeLSXN Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
13MHz
Inductor Case / Package
SMD
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
8mm
Product Height
4mm
DC Resistance Max
0.0858ohm
DC Current Rating
2.2A
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LSXNH8080YKL220MJG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability