Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44PN1R0NP0L
Newark Part No.60R2906
Product RangeLQH44PN_P0 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.307 |
| 25+ | $0.270 |
| 50+ | $0.226 |
| 100+ | $0.190 |
| 250+ | $0.160 |
| 500+ | $0.137 |
| 1000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN1R0NP0L
Newark Part No.60R2906
Product RangeLQH44PN_P0 Series
Technical Datasheet
Inductance1µH
DC Resistance Max30mohm
Self Resonant Frequency90MHz
DC Current Rating2.95A
Inductor Case Style1515
Inductor Case / Package1515
Product RangeLQH44PN_P0 Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.65mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
90MHz
Inductor Case Style
1515
Product Range
LQH44PN_P0 Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
1.65mm
DC Resistance Max
30mohm
DC Current Rating
2.95A
Inductor Case / Package
1515
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate