90MHz Wirewound Inductors:
11 Products FoundFind a huge range of 90MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Epcos, Bourns Jw Miller, Taiyo Yuden & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Self Resonant Frequency Min
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.530 10+ $0.447 25+ $0.400 50+ $0.391 100+ $0.382 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 0.16ohm | 90MHz | 800mA | 1210 [3225 Metric] | - | 1210 [3225 Metric] | B82422H SIMID Series | - | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.364 10+ $0.344 25+ $0.326 50+ $0.307 100+ $0.290 More Pricing... | Min: 5 / Mult: 5 | 8.2µH | 3ohm | 90MHz | 130mA | 1210 [3225 Metric] | - | 1210 [3225 Metric] | B82422A SIMID Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
1+ $0.255 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | 1.5µH | 0.75ohm | 90MHz | 370mA | 1210 [3225 Metric] | - | 1210 [3225 Metric] | CM322522 Series | - | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.240 10+ $0.199 25+ $0.177 50+ $0.173 100+ $0.168 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 3.4ohm | 90MHz | 290mA | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQW2UAS_0C Series | - | ± 5% | Unshielded | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.307 10+ $0.257 25+ $0.228 50+ $0.222 100+ $0.216 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 3.4ohm | 90MHz | 290mA | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQW2UAS_0C Series | - | ± 2% | Unshielded | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.035 10+ $0.035 25+ $0.035 50+ $0.035 100+ $0.035 More Pricing... | Min: 1 / Mult: 1 | 1µH | 30mohm | 90MHz | 2.95A | 1515 | - | 1515 | LQH44PN_P0 Series | - | ± 30% | Shielded | Ferrite | 4mm | 4mm | 1.65mm | |||||
50+ $0.205 | Min: 10000 / Mult: 2000 Min: 10000 / Mult: 2000 | 1.5µH | 0.75ohm | 90MHz | 210mA | 1210 [3225 Metric] | - | 1210 [3225 Metric] | PM1210 Series | - | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 10000+ $0.160 20000+ $0.142 30000+ $0.131 50000+ $0.119 | Min: 10000 / Mult: 2000 | 1.5µH | 0.75ohm | 90MHz | 210mA | 1210 [3225 Metric] | - | 1210 [3225 Metric] | PM1210 Series | - | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.170 | Min: 2000 / Mult: 2000 | 6.8µH | 0.27ohm | 90MHz | 770mA | 1210 [3225 Metric] | - | 1210 [3225 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.436 10+ $0.366 25+ $0.347 50+ $0.327 100+ $0.308 More Pricing... | Min: 5 / Mult: 5 | 2.7µH | 0.342ohm | 90MHz | 310mA | 1008 [2520 Metric] | - | - | LQH2HNH_03 | 1008 [2520 Metric] | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
07WX7080 | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1.5µH | 0.85ohm | 90MHz | 170mA | 1008 [2520 Metric] | 90MHz | 1008 [2516 Metric] | B82494A SIMID Series | - | ± 10% | - | Ferrite | 2.5mm | 2mm | 1.6mm | |||||