91nH Wirewound Inductors:

10 Products Found
Find a huge range of 91nH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Pulse Electronics, Murata Power Solutions & TE Connectivity - Sigmainductors
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36AJ3867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.132
91nH
0.64ohm
1.9GHz
230mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
01AH1154

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.440
10+
$0.369
25+
$0.350
50+
$0.332
100+
$0.313
91nH
0.48ohm
1.2GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
58AK1936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.767
10+
$0.694
25+
$0.639
50+
$0.571
100+
$0.515
More Pricing...
91nH
0.35ohm
1.2GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.821
10+
$0.743
25+
$0.684
50+
$0.611
100+
$0.551
More Pricing...
91nH
0.35ohm
1.2GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
12AM5912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.382
25+
$0.351
50+
$0.244
100+
$0.204
250+
$0.174
More Pricing...
91nH
0.64ohm
1.9GHz
230mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.382
25+
$0.351
50+
$0.244
100+
$0.204
250+
$0.174
More Pricing...
91nH
0.48ohm
1.2GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM6022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.270
25+
$0.249
50+
$0.173
100+
$0.145
250+
$0.124
More Pricing...
91nH
0.58ohm
1.4GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
75AJ2906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.829
10+
$0.826
25+
$0.788
50+
$0.750
100+
$0.699
More Pricing...
91nH
0.58ohm
1.65GHz
440mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
75AJ2735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.467
10+
$0.451
25+
$0.432
50+
$0.413
100+
$0.394
More Pricing...
91nH
2.3ohm
1.35GHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
58AK2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.832
10+
$0.752
25+
$0.692
50+
$0.619
100+
$0.558
More Pricing...
91nH
2.3ohm
1.35GHz
120mA
0402 [1005 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK