900nH Wirewound Inductors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.610 10+ $1.480 25+ $1.400 50+ $1.310 100+ $1.210 More Pricing... | 900nH | 0.1ohm | 415MHz | 1.3A | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008AF Series | ± 5% | Unshielded | Ferrite | 2.92mm | 2.79mm | 1.91mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.890 10+ $1.880 25+ $1.860 50+ $1.850 100+ $1.830 More Pricing... | 900nH | 1.5ohm | 760MHz | 230mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402DF Series | ± 5% | Unshielded | Ferrite | 1.11mm | 0.66mm | 0.66mm | ||||||