0
0 Items$0.00

82µH Wirewound Inductors :

12 Products Found
Find a huge range of 82µH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: TDK, Bourns Jw Miller, Multicomp Pro, Murata & Taiyo Yuden

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
74R9966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.620
100+$1.470
250+$1.330
500+$1.210
More Pricing...
82µH
7ohm
8MHz
120mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
74AC1313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
25+$1.600
100+$1.460
250+$1.320
500+$1.200
More Pricing...
82µH
7ohm
8MHz
120mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
-
± 10%
Unshielded
-
4.5mm
3.2mm
3.2mm
55Y0287

RoHS

Each
1+$0.460
10+$0.443
25+$0.426
50+$0.409
100+$0.362
More Pricing...
82µH
3.18ohm
11MHz
300mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
54AK7419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.438
10+$0.362
15+$0.347
25+$0.333
50+$0.318
More Pricing...
82µH
9.36ohm
11MHz
55mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
61J5242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.221
4000+$0.217
6000+$0.212
10000+$0.208
20000+$0.203
More Pricing...
82µH
7ohm
8MHz
120mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
92AH1169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
10+$1.000
25+$0.851
50+$0.775
100+$0.725
More Pricing...
82µH
0.832ohm
6.6MHz
540mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
63K3166

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.164
4000+$0.150
6000+$0.141
10000+$0.138
20000+$0.135
More Pricing...
82µH
7ohm
8MHz
120mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
82T8643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.075
4000+$0.071
6000+$0.070
10000+$0.068
20000+$0.067
More Pricing...
82µH
7.7ohm
10MHz
85mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
63K3118

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.130
20000+$0.127
30000+$0.125
50000+$0.122
100000+$0.120
More Pricing...
82µH
10ohm
11MHz
60mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
31Y3277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.194
10+$0.164
15+$0.158
25+$0.152
50+$0.145
More Pricing...
82µH
19ohm
13MHz
66mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
15AC6703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.239
10+$0.197
15+$0.186
25+$0.175
50+$0.171
More Pricing...
82µH
19ohm
13MHz
66mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
65AH7798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.962
10+$0.958
25+$0.679
50+$0.559
100+$0.438
More Pricing...
82µH
2.04ohm
7.5MHz
165mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK