Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR72M6
Newark Part No.
Full Reel06W0333
Re-Reel07W8464
Cut Tape07W8464
Product RangeBR Series
Also Known AsLSQPB160808TR72M06, LLQPB160808TR72M06
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.179 | $537.00 |
| Total Price | $537.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 5000+ | $0.170 |
| 10000+ | $0.152 |
| 20000+ | $0.138 |
| 30000+ | $0.130 |
| 50000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC1608TR72M6
Newark Part No.
Full Reel06W0333
Re-Reel07W8464
Cut Tape07W8464
Product RangeBR Series
Also Known AsLSQPB160808TR72M06, LLQPB160808TR72M06
Technical Datasheet
Inductance720nH
DC Resistance Max0.144ohm
Product RangeBR Series
Self Resonant Frequency600MHz
DC Current Rating810mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
720nH
Product Range
BR Series
DC Current Rating
810mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.144ohm
Self Resonant Frequency
600MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BRC1608TR72M6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate