0
0 Items$0.00

43nH Wirewound Inductors :

14 Products Found
Find a huge range of 43nH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Pulse Electronics, Murata & Bourns
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.285
25+
$0.261
50+
$0.256
100+
$0.251
250+
$0.230
More Pricing...
43nH
1.6ohm
3.45GHz
145mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_20 Series
± 3%
Unshielded
Non-Magnetic
0.8mm
0.4mm
0.4mm
76AH5651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
25+
$0.101
50+
$0.096
100+
$0.090
250+
$0.086
More Pricing...
43nH
0.29ohm
2.7GHz
380mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
75AJ2865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
43nH
0.52ohm
2.5GHz
450mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
58AK1931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
10+
$0.693
25+
$0.637
50+
$0.570
100+
$0.513
More Pricing...
43nH
0.18ohm
1.8GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
32AM8651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.278
25+
$0.264
50+
$0.250
100+
$0.236
More Pricing...
43nH
0.15ohm
1.65GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.384
25+
$0.354
50+
$0.245
100+
$0.206
250+
$0.175
More Pricing...
43nH
0.34ohm
1.65GHz
500mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM5895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.384
25+
$0.354
50+
$0.245
100+
$0.206
250+
$0.175
More Pricing...
43nH
0.29ohm
2.7GHz
380mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.251
50+
$0.174
100+
$0.146
250+
$0.124
More Pricing...
43nH
0.81ohm
2.03GHz
100mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM6006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.251
50+
$0.174
100+
$0.146
250+
$0.124
More Pricing...
43nH
0.28ohm
2GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
65AH7838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.177
43nH
1.6ohm
3.45GHz
145mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_20 Series
± 5%
Unshielded
Non-Magnetic
0.8mm
0.4mm
0.4mm
75AJ2898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.828
10+
$0.825
25+
$0.787
50+
$0.749
100+
$0.698
More Pricing...
43nH
0.225ohm
2.45GHz
810mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
75AJ2728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.466
10+
$0.450
25+
$0.431
50+
$0.412
100+
$0.393
More Pricing...
43nH
0.81ohm
2.03GHz
100mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
58AK1932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.818
10+
$0.740
25+
$0.681
50+
$0.608
100+
$0.548
More Pricing...
43nH
0.18ohm
1.8GHz
500mA
0805 [2012 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
10+
$0.693
25+
$0.637
50+
$0.570
100+
$0.513
More Pricing...
43nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK