360nH Wirewound Inductors :
7 Products FoundFind a huge range of 360nH Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.320 10+ $1.250 25+ $1.190 50+ $1.120 100+ $1.060 More Pricing... | 360nH | 0.575ohm | 810MHz | 360mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.850 10+ $1.790 25+ $1.770 50+ $1.570 100+ $1.370 More Pricing... | 360nH | 0.21ohm | 700MHz | 650mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603AF Series | ± 5% | Unshielded | Ferrite | 1.8mm | 1.12mm | 0.91mm | ||||||
16AM7366 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.422 10+ $0.389 25+ $0.356 50+ $0.323 100+ $0.300 More Pricing... | 360nH | 0.185ohm | 1.04GHz | 770mA | 0603 [1608 Metric] | - | WE-RFI Series | ± 5% | Unshielded | Ferrite | 1.65mm | 1.1mm | 0.9mm | ||||
16AM7398 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.389 25+ $0.356 50+ $0.323 100+ $0.300 250+ $0.276 More Pricing... | 360nH | 0.375ohm | 1.565GHz | 515mA | 0402 [1005 Metric] | - | WE-RFI Series | ± 5% | Unshielded | Ferrite | 1mm | 0.55mm | 0.55mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.162 | 360nH | 25mohm | 350MHz | 2.75A | 1210 [3225 Metric] | 1210 [3225 Metric] | BR Series | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 1.7mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.828 10+ $0.825 25+ $0.787 50+ $0.749 100+ $0.698 More Pricing... | 360nH | 4.6ohm | 930MHz | 170mA | 0603 [1608 Metric] | 0603 [1608 Metric] | WE-KI HC Series | ± 2% | Unshielded | Ceramic | 1.7mm | 1.1mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.890 10+ $1.880 25+ $1.860 50+ $1.850 100+ $1.830 More Pricing... | 360nH | 0.475ohm | 1.2GHz | 420mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402DF Series | ± 5% | Unshielded | Ferrite | 1.11mm | 0.66mm | 0.66mm | ||||||