Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No506WLSN1R47KT694TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR2999
Product Range506WLS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $66.090 |
| 1500+ | $64.010 |
| 2500+ | $62.940 |
| 5000+ | $61.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$33,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No506WLSN1R47KT694TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AR2999
Product Range506WLS Series
Technical Datasheet
Inductance1.47µH
DC Resistance Max-
Self Resonant Frequency-
DC Current Rating694mA
Inductor Case / Package-
Product Range506WLS Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialIron Powder
Product Length6.223mm
Product Width3.378mm
Product Height2.972mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
1.47µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Iron Powder
Product Width
3.378mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
-
DC Current Rating
694mA
Product Range
506WLS Series
Inductor Construction
-
Product Length
6.223mm
Product Height
2.972mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate