Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-1N1XJRCCopy
Newark Part No.69W4990
Product Range0604HQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $1.680 |
| 10+ | $1.450 |
| 25+ | $1.340 |
| 50+ | $1.210 |
| 100+ | $1.070 |
| 250+ | $1.010 |
| 500+ | $0.959 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-1N1XJRCCopy
Newark Part No.69W4990
Product Range0604HQ Series
Technical Datasheet
Inductance1.15nH
DC Resistance Max0.021ohm
Self Resonant Frequency12.3GHz
DC Current Rating3A
Inductor Case / Package0604 [1610 Metric]
Inductor Case Style0604 [1610 Metric]
Product Range0604HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.85mm
Product Width1.37mm
Product Height1.19mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.15nH
Self Resonant Frequency
12.3GHz
Inductor Case / Package
0604 [1610 Metric]
Product Range
0604HQ Series
Inductor Construction
Unshielded
Product Length
1.85mm
Product Height
1.19mm
DC Resistance Max
0.021ohm
DC Current Rating
3A
Inductor Case Style
0604 [1610 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.37mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate