900mohm Wirewound Inductors:
10 Products FoundFind a huge range of 900mohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 0.7ohm Wirewound Inductors from the worlds top manufacturers including: TDK, Bourns Jw Miller, Bourns, Vishay & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.539 10+ $0.519 25+ $0.504 50+ $0.488 100+ $0.457 More Pricing... | 330nH | 900mohm | 570MHz | 500mA | 1008 [2520 Metric] | 1008 [2516 Metric] | WE-KI Series | ± 5% | Unshielded | Ceramic | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.895 | 10µH | 900mohm | 25MHz | 279mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 10% | - | Iron Powder | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.139 | 330nH | 900mohm | 570MHz | 500mA | 1008 [2516 Metric] | 1008 [2516 Metric] | PM1008 Series | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.226 | 3.9µH | 900mohm | 40MHz | 330mA | 1812 [4532 Metric] | 1812 [4532 Metric] | PM1812 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.229 | 3.9µH | 900mohm | 40MHz | 330mA | 1812 [4532 Metric] | 1812 [4532 Metric] | CM45 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.113 | 330nH | 900mohm | 570MHz | 500mA | 1008 [2516 Metric] | 1008 [2516 Metric] | IMC-1008 Series | ± 5% | - | Ceramic | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.189 | 330nH | 900mohm | 570MHz | 500mA | 1008 [2516 Metric] | 1008 [2516 Metric] | CW252016 Series | ± 5% | Unshielded | Ceramic | 2.5mm | 2mm | 1.6mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 22µH | 900mohm | 18MHz | 370mA | 1812 [4532 Metric] | - | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
18J7766 | Each | Pricing is unavailable. Please contact customer services. | 1.8µH | 900mohm | 80MHz | 350mA | 1210 [3225 Metric] | - | NL Series | ± 5% | - | - | 3.2mm | 2.5mm | 2.2mm | |||||
13J5624 RoHS | Each | Pricing is unavailable. Please contact customer services. | 22µH | 900mohm | 18MHz | 430mA | 1812 [4532 Metric] | - | B82432H SIMID Series | ± 10% | - | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||