Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC322522A-680K
Newark Part No.
Re-Reel71AH2661
Cut Tape71AH2661
Product RangeCC322522A Series
Your Part Number
Technical Datasheet
3,665 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.45 |
| 10+ | $0.32 |
| 25+ | $0.30 |
| 50+ | $0.28 |
| 100+ | $0.27 |
| 250+ | $0.25 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC322522A-680K
Newark Part No.
Re-Reel71AH2661
Cut Tape71AH2661
Product RangeCC322522A Series
Technical Datasheet
Inductance68µH
DC Resistance Max6.9ohm
Self Resonant Frequency-
DC Current Rating220mA
Inductor Case Style3.2mm x 2.5mm x 2.2mm
Inductor Case / Package-
Product RangeCC322522A Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Self Resonant Frequency
-
Inductor Case Style
3.2mm x 2.5mm x 2.2mm
Product Range
CC322522A Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
6.9ohm
DC Current Rating
220mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability