0
0 Items$0.00

2.6ohm Wirewound Inductors :

13 Products Found
Find a huge range of 2.6ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 0.13ohm Wirewound Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Murata, Bourns Jw Miller & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62AJ8096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
20+$0.169
30+$0.167
50+$0.155
100+$0.142
More Pricing...
15µH
2.6ohm
29MHz
240mA
-
1.6mm x 1mm x 1mm
CWF1610 Series
± 10%
Unshielded
Ferrite
1.6mm
1mm
1mm
55Y0264

RoHS

Each
1+$0.460
10+$0.443
25+$0.426
50+$0.409
100+$0.362
More Pricing...
22µH
2.6ohm
27MHz
400mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
65AH7924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.240
10+$0.197
15+$0.186
25+$0.175
50+$0.171
More Pricing...
1.8µH
2.6ohm
140MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
92AH4065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.407
20+$0.385
30+$0.362
50+$0.353
100+$0.344
More Pricing...
5.6µH
2.6ohm
100MHz
140mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
26AM8349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.326
10+$0.271
15+$0.261
25+$0.250
50+$0.240
More Pricing...
5.6µH
2.6ohm
65MHz
350mA
0603 [1608 Metric]
-
CWF1612A Series
± 5%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM8318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.271
20+$0.261
30+$0.250
50+$0.240
100+$0.229
More Pricing...
15µH
2.6ohm
29MHz
240mA
0603 [1608 Metric]
-
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
32AM8637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.327
10+$0.276
15+$0.266
25+$0.255
50+$0.245
More Pricing...
1µH
2.6ohm
100MHz
170mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
69W5322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.370
10+$1.300
15+$1.190
25+$1.080
50+$0.992
More Pricing...
1.8µH
2.6ohm
160MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
74T0864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
8.2µH
2.6ohm
50MHz
320mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
53K5162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.116
4000+$0.106
6000+$0.102
10000+$0.098
20000+$0.096
More Pricing...
1.2µH
2.6ohm
200MHz
150mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
74T0890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.518
10+$0.498
15+$0.488
25+$0.478
50+$0.468
More Pricing...
5.6µH
2.6ohm
42MHz
170mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.137
4000+$0.123
6000+$0.121
10000+$0.119
20000+$0.117
More Pricing...
1.8µH
2.6ohm
160MHz
270mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
65AH7923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.304
10+$0.254
15+$0.240
25+$0.225
50+$0.219
More Pricing...
1.8µH
2.6ohm
140MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK