Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T6R8M
Newark Part No.54T9167
Product RangeCB Series
Also Known AsLSQNA201212T6R8M, LLQNA201212T6R8M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 5000+ | $0.118 |
| 10000+ | $0.100 |
| 20000+ | $0.089 |
| 30000+ | $0.084 |
| 50000+ | $0.075 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1
$393.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T6R8M
Newark Part No.54T9167
Product RangeCB Series
Also Known AsLSQNA201212T6R8M, LLQNA201212T6R8M
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.611ohm
Self Resonant Frequency-
DC Current Rating540mA
Product RangeCB Series
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style2mm x 1.25mm x 1.25mm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Product Range
CB Series
Inductor Case Style
2mm x 1.25mm x 1.25mm
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.611ohm
DC Current Rating
540mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate