0
0 Items$0.00

0.32ohm Wirewound Inductors :

24 Products Found
Find a huge range of 0.32ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Bourns, Taiyo Yuden, TDK, Wurth Elektronik & Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
38K0525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.326
10+$0.275
25+$0.261
50+$0.247
100+$0.233
470nH
-
0.32ohm
145MHz
-
545mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
62AJ8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.211
1µH
-
0.32ohm
390MHz
-
700mA
-
1.6mm x 1mm x 1mm
CWF1610 Series
-
± 10%
Unshielded
Ferrite
1.6mm
1mm
1mm
74M2809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.346
25+$0.288
100+$0.250
250+$0.248
500+$0.211
More Pricing...
15µH
570mA
0.32ohm
20MHz
-
570mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
74M2849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
10+$1.440
25+$1.350
50+$1.280
100+$1.190
More Pricing...
33µH
900mA
0.32ohm
12MHz
-
900mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
15AC6712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.199
10+$0.166
25+$0.158
50+$0.150
100+$0.142
More Pricing...
220nH
-
0.32ohm
350MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
81AH8866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.453
10+$0.381
25+$0.339
50+$0.331
100+$0.323
6.8µH
-
0.32ohm
-
-
1.2A
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
71AH2656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.261
25+$0.248
100+$0.241
250+$0.240
500+$0.239
More Pricing...
3.3µH
950mA
0.32ohm
-
750mA
950mA
-
3.2mm x 2.5mm x 2.2mm
CC322522A Series
3.2mm x 2.5mm x 2.2mm
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH4070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.434
30+$0.403
100+$0.336
250+$0.321
500+$0.283
More Pricing...
120nH
-
0.32ohm
880MHz
-
400mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
82AH0144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.567
10+$0.511
25+$0.499
50+$0.488
100+$0.476
More Pricing...
220nH
-
0.32ohm
751MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
66AH1537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.040
10+$0.916
25+$0.848
50+$0.777
100+$0.705
More Pricing...
36nH
-
0.32ohm
4.02GHz
-
700mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
-
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.450
10+$1.350
25+$1.260
50+$1.160
100+$1.060
More Pricing...
36nH
-
0.32ohm
4.02GHz
-
700mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
-
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
58AK1935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.818
10+$0.740
25+$0.681
50+$0.608
100+$0.548
More Pricing...
82nH
-
0.32ohm
1.35GHz
-
500mA
0805 [2012 Metric]
-
WE-KI Series
-
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
26AM8315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.278
25+$0.277
50+$0.257
100+$0.236
250+$0.224
More Pricing...
1µH
-
0.32ohm
390MHz
-
700mA
0603 [1608 Metric]
-
CWF1610A Series
-
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
83T0139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
680nH
-
0.32ohm
270MHz
-
400mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
83T0172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
15µH
-
0.32ohm
23MHz
-
145mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
53K5186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.124
82nH
-
0.32ohm
1.35GHz
-
500mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
-
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
82T8598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.133
15µH
-
0.32ohm
23MHz
-
650mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
53K5224

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.755
5000+$0.738
10000+$0.683
20000+$0.635
30000+$0.592
More Pricing...
220nH
-
0.32ohm
350MHz
-
484mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
-
Ceramic
3.2mm
2.49mm
2.21mm
63K3028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+$0.182
82nH
-
0.32ohm
1.35GHz
-
500mA
0805 [2012 Metric]
-
PM0805 Series
-
± 10%
-
Ceramic
-
-
-
61J5161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+$0.238
470nH
-
0.32ohm
145MHz
-
545mA
1812 [4532 Metric]
-
CM45 Series
-
± 20%
-
Ferrite
-
-
-
24T3292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.122
15µH
-
0.32ohm
25MHz
-
300mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
15AC6713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.246
10+$0.204
25+$0.182
50+$0.177
100+$0.173
More Pricing...
220nH
-
0.32ohm
350MHz
-
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
75AJ2688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.338
10+$0.312
25+$0.305
50+$0.298
100+$0.291
More Pricing...
82nH
-
0.32ohm
1.35GHz
-
500mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
28AK6185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.470
10+$1.250
25+$1.110
50+$1.080
100+$1.060
More Pricing...
10µH
-
0.32ohm
-
-
1.5A
1210 [3225 Metric]
1210 [3225 Metric]
BCL Series
-
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK