0
0 Items$0.00

0.17ohm Wirewound Inductors :

32 Products Found
Find a huge range of 0.17ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Pulse Electronics, Wurth Elektronik & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
49AC3911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.098
100+$0.083
250+$0.079
500+$0.074
More Pricing...
10nH
-
0.17ohm
5.5GHz
500mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
24AJ1104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.381
20+$0.366
30+$0.351
50+$0.319
100+$0.287
More Pricing...
18nH
-
0.17ohm
3.1GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
81AH8857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.363
100+$0.328
250+$0.307
500+$0.301
More Pricing...
2.2µH
-
0.17ohm
-
1.6A
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.385
25+$0.322
100+$0.268
250+$0.259
500+$0.249
More Pricing...
15nH
-
0.17ohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
74M2876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.080
25+$1.730
100+$1.450
250+$1.370
500+$1.290
More Pricing...
47µH
760mA
0.17ohm
10MHz
760mA
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
35M1435

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.531
10+$0.446
15+$0.428
25+$0.410
50+$0.392
More Pricing...
5.6nH
-
0.17ohm
5.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
76AH5631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.102
20+$0.098
30+$0.094
50+$0.090
100+$0.086
More Pricing...
22nH
-
0.17ohm
4.6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.324
20+$0.311
30+$0.297
50+$0.284
100+$0.270
More Pricing...
15nH
-
0.17ohm
4GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.132
20+$0.127
30+$0.122
50+$0.116
100+$0.111
More Pricing...
3nH
-
0.17ohm
15GHz
670mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 0.2nH
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
69W4389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
10+$1.520
15+$1.460
25+$1.390
50+$1.250
More Pricing...
15nH
-
0.17ohm
3.28GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
66AH1515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.835
10+$0.730
15+$0.703
25+$0.675
50+$0.617
More Pricing...
2.4nH
-
0.17ohm
16.1GHz
850mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
67AK1481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.808
10+$0.730
15+$0.671
25+$0.598
50+$0.538
More Pricing...
16nH
-
0.17ohm
3.3GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
67AK1482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.488
10+$0.480
15+$0.470
25+$0.461
50+$0.451
More Pricing...
18nH
-
0.17ohm
3.1GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM5990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
20+$0.270
30+$0.249
50+$0.172
100+$0.144
More Pricing...
18nH
-
0.17ohm
3.1GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
20+$0.270
30+$0.249
50+$0.172
100+$0.144
More Pricing...
15nH
-
0.17ohm
3.28GHz
560mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM6009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
20+$0.270
30+$0.249
50+$0.172
100+$0.144
More Pricing...
5.6nH
-
0.17ohm
5.8GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.113
30+$0.109
50+$0.104
100+$0.099
More Pricing...
15nH
-
0.17ohm
4GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
32AM8652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.333
10+$0.281
15+$0.270
25+$0.260
50+$0.249
More Pricing...
47µH
-
0.17ohm
1.65GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.162
20+$0.156
30+$0.149
50+$0.143
100+$0.136
More Pricing...
15nH
-
0.17ohm
3.4GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM5884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.454
20+$0.382
30+$0.352
50+$0.243
100+$0.204
More Pricing...
22nH
-
0.17ohm
4.6GHz
500mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
14AM4999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
10+$0.964
15+$0.928
25+$0.892
50+$0.815
More Pricing...
33nH
-
0.17ohm
2.7GHz
680mA
0603 [1608 Metric]
-
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
14AM4963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.944
10+$0.830
15+$0.799
25+$0.768
50+$0.702
More Pricing...
18nH
-
0.17ohm
3.1GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM4998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.220
10+$1.040
15+$0.999
25+$0.958
50+$0.864
More Pricing...
33nH
-
0.17ohm
2.7GHz
680mA
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
14AM4961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
10+$0.964
15+$0.928
25+$0.892
50+$0.815
More Pricing...
15nH
-
0.17ohm
4GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
65AH7858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.322
20+$0.309
30+$0.295
50+$0.282
100+$0.268
More Pricing...
18nH
-
0.17ohm
3.1GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK