0
0 Items$0.00

0.09ohm Wirewound Inductors :

27 Products Found
Find a huge range of 0.09ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Murata, TDK, Wurth Elektronik, Coilcraft & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
49AC3937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
10+$0.097
25+$0.092
50+$0.087
100+$0.082
More Pricing...
6.8nH
0.09ohm
6GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
99AC4022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
10+$0.096
25+$0.090
50+$0.085
100+$0.079
More Pricing...
6.2nH
0.09ohm
8GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.101
25+$0.093
50+$0.088
100+$0.082
250+$0.080
More Pricing...
6.8nH
0.09ohm
6GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
45Y5481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.106
25+$0.101
50+$0.095
100+$0.090
250+$0.085
More Pricing...
6.2nH
0.09ohm
8GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
45AC4423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.460
25+$0.431
50+$0.410
100+$0.390
250+$0.367
More Pricing...
12nH
0.09ohm
4GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
19P2617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.558
25+$0.517
50+$0.487
100+$0.457
250+$0.441
More Pricing...
27nH
0.09ohm
2.5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
29AJ4390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.456
25+$0.427
50+$0.407
100+$0.388
250+$0.364
More Pricing...
10nH
0.09ohm
5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
29AJ4396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.456
25+$0.427
50+$0.407
100+$0.388
250+$0.364
More Pricing...
27nH
0.09ohm
2.5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
33AC3579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.860
10+$1.800
25+$1.730
50+$1.670
100+$1.600
More Pricing...
120nH
0.09ohm
2GHz
950mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
66AH1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.450
10+$1.350
25+$1.260
50+$1.160
100+$1.060
More Pricing...
2.2nH
0.09ohm
16GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
25AJ3027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.050
10+$1.920
25+$1.790
50+$1.650
100+$1.520
More Pricing...
1.2nH
0.09ohm
12.9GHz
740mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
58AK1956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.766
10+$0.693
25+$0.637
50+$0.570
100+$0.513
More Pricing...
11nH
0.09ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
16AM7389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.389
25+$0.356
50+$0.323
100+$0.300
250+$0.276
More Pricing...
77nH
0.09ohm
2.98GHz
1.03A
0402 [1005 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1mm
0.55mm
0.55mm
12AM6088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.354
25+$0.326
50+$0.226
100+$0.189
250+$0.161
More Pricing...
12nH
0.09ohm
3.3GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
16AM7362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.422
10+$0.389
25+$0.356
50+$0.323
100+$0.300
More Pricing...
150nH
0.09ohm
1.885GHz
1.17A
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
63W5805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
10+$1.360
25+$1.180
50+$1.120
100+$1.050
More Pricing...
15µH
0.09ohm
-
1.8A
-
8.3mm x 7.3mm x 5.5mm
B82473M1 Series
± 10%
Unshielded
Ferrite
8.3mm
7.5mm
5.5mm
52X6154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.291
10+$0.248
25+$0.221
50+$0.216
100+$0.210
More Pricing...
2.2nH
0.09ohm
68MHz
500mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
55Y0269

RoHS

Each
1+$0.479
10+$0.462
25+$0.444
50+$0.427
100+$0.379
More Pricing...
1µH
0.09ohm
254MHz
1.9A
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
53Y0806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.200
10+$0.170
25+$0.162
50+$0.153
100+$0.145
More Pricing...
680nH
0.09ohm
160MHz
1.26A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
52X6134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.221
10+$0.183
25+$0.174
50+$0.164
100+$0.155
More Pricing...
1.5µH
0.09ohm
80MHz
350mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.8mm
65AH7926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.297
10+$0.296
25+$0.275
50+$0.267
100+$0.259
More Pricing...
12nH
0.09ohm
3.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
56AJ9956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
10+$1.110
25+$0.982
50+$0.958
100+$0.933
More Pricing...
0.82µH
0.09ohm
360MHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
LQW21FT_0H Series
± 20%
Unshielded
Ferrite
2mm
1.2mm
1.6mm
65AH7925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.258
10+$0.208
25+$0.184
50+$0.180
100+$0.175
More Pricing...
12nH
0.09ohm
3.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
62X0047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.020
10+$1.880
25+$1.750
50+$1.610
100+$1.470
More Pricing...
1.5µH
0.09ohm
17GHz
600mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0048

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1.5µH
0.09ohm
17GHz
600mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK