0
0 Items$0.00

0.06ohm Wirewound Inductors :

26 Products Found
Find a huge range of 0.06ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Bourns, Murata & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
06AC2419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.180
10+$0.163
25+$0.155
50+$0.147
100+$0.139
More Pricing...
1µH
0.06ohm
100MHz
1A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.200
10+$0.170
25+$0.162
50+$0.153
100+$0.145
More Pricing...
220nH
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFR Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
24AJ1138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.210
85nH
0.06ohm
1.38GHz
1.4A
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
69W4722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.080
10+$0.950
25+$0.880
50+$0.806
100+$0.732
More Pricing...
2.5nH
0.06ohm
-
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
24AJ3270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.110
25+$1.060
50+$1.000
100+$0.946
More Pricing...
9.1nH
0.06ohm
4.5GHz
2.26A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
24AJ3239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.120
25+$1.030
50+$0.941
100+$0.849
More Pricing...
10nH
0.06ohm
4.1GHz
2.26A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
58AK1920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.497
10+$0.489
25+$0.475
50+$0.460
100+$0.436
More Pricing...
6.8nH
0.06ohm
5.6GHz
600mA
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
58AK1992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.818
10+$0.740
25+$0.681
50+$0.608
100+$0.548
More Pricing...
6.8nH
0.06ohm
5.5GHz
1A
1008 [2520 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
61AK9786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
25+$0.173
50+$0.164
100+$0.154
250+$0.146
More Pricing...
85nH
0.06ohm
1.38GHz
1.4A
0603 [1608 Metric]
-
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
12AM6050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.384
25+$0.354
50+$0.245
100+$0.206
250+$0.175
More Pricing...
2.8nH
0.06ohm
7.9GHz
800mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM6049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.384
25+$0.354
50+$0.245
100+$0.206
250+$0.175
More Pricing...
2.7nH
0.06ohm
7.9GHz
800mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
32AM8656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.329
10+$0.278
25+$0.264
50+$0.250
100+$0.236
More Pricing...
7.5nH
0.06ohm
4.5GHz
800mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.384
25+$0.354
50+$0.245
100+$0.206
250+$0.175
More Pricing...
3nH
0.06ohm
7.9GHz
800mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
32AM8657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.329
10+$0.278
25+$0.264
50+$0.250
100+$0.236
More Pricing...
8.2nH
0.06ohm
4.7GHz
800mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
32AM8654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.329
10+$0.278
25+$0.264
50+$0.250
100+$0.236
More Pricing...
6.8nH
0.06ohm
5.5GHz
800mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
39T4714

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.347
10+$0.194
25+$0.192
50+$0.189
100+$0.187
6.8nH
0.06ohm
5.5GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
L-15W Series
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
15AC6592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.237
10+$0.200
25+$0.181
50+$0.175
100+$0.170
More Pricing...
220nH
0.06ohm
400MHz
1.69A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
75AJ2835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.498
4.7nH
0.06ohm
6.85GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
75AJ2700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.441
10+$0.421
25+$0.409
50+$0.396
100+$0.370
More Pricing...
3.3nH
0.06ohm
6GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
WE-KI Series
± 0.3nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
58AK1921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.818
10+$0.740
25+$0.681
50+$0.608
100+$0.548
More Pricing...
6.8nH
0.06ohm
5.6GHz
600mA
0805 [2012 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
67AK1487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.818
10+$0.740
25+$0.681
50+$0.608
100+$0.548
More Pricing...
8.2nH
0.06ohm
5.5GHz
1A
1008 [2520 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2.5mm
2mm
1.6mm
58AK1922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.818
10+$0.740
25+$0.681
50+$0.608
100+$0.548
More Pricing...
8.2nH
0.06ohm
5.5GHz
600mA
0604 [1610 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
25AM6521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
10+$1.260
25+$1.190
50+$1.120
100+$1.060
More Pricing...
1.6µH
0.06ohm
270MHz
1A
1210 [3225 Metric]
-
LQW32FT_8H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
39T4716

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.467
10+$0.393
25+$0.359
50+$0.245
100+$0.203
More Pricing...
8.2nH
0.06ohm
5.5GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
L-15W Series
± 5%
-
Ceramic
2mm
1.25mm
1.2mm
69W5048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.928
10+$0.927
25+$0.925
50+$0.924
100+$0.922
More Pricing...
3nH
0.06ohm
-
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK