Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520TR33MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel18AC1652
Cut Tape55AC1020
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKTR33M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.209 | $627.00 |
| Total Price | $627.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.209 |
| 6000+ | $0.199 |
| 9000+ | $0.195 |
| 15000+ | $0.191 |
| 30000+ | $0.187 |
| 75000+ | $0.183 |
| 150000+ | $0.179 |
| 300000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.209 |
| 9000+ | $0.199 |
| 15000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2520TR33MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel18AC1652
Cut Tape55AC1020
Product RangeMCOIL ME Series
Also Known AsLSENC2520KKTR33M
Technical Datasheet
Inductance330nH
DC Resistance Max0.022ohm
Self Resonant Frequency-
Product RangeMCOIL ME Series
DC Current Rating5.1A
Inductor Case Style2.5mm x 2mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
-
DC Current Rating
5.1A
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.022ohm
Product Range
MCOIL ME Series
Inductor Case Style
2.5mm x 2mm x 1mm
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate