Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MEKK2012HR47M Wirewound Inductor, 0.47 µH, 30 mohm, 4.2 A, 0805 [2012 Metric], MCOIL ME-H Series](https://www.newark.com/productimages/standard/en_US/16AC1512-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2012HR47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel84AJ1300
Re-Reel95AJ6749RL
Cut Tape95AJ6749
Product RangeMCOIL ME-H Series
Also Known AsLSEPC2012KKTR47M
Your Part Number
3,069 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.357 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 25+ | $0.275 |
| 100+ | $0.223 |
| 250+ | $0.214 |
| 500+ | $0.193 |
| 1000+ | $0.171 |
| 2500+ | $0.163 |
| 5000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.201 |
| 6000+ | $0.177 |
| 9000+ | $0.149 |
| 15000+ | $0.135 |
| 30000+ | $0.125 |
| 75000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2012HR47MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel84AJ1300
Re-Reel95AJ6749RL
Cut Tape95AJ6749
Product RangeMCOIL ME-H Series
Also Known AsLSEPC2012KKTR47M
Technical Datasheet
Inductance0.47µH
DC Resistance Max30mohm
Self Resonant Frequency-
DC Current Rating4.2A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMCOIL ME-H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
Inductor Case Style
0805 [2012 Metric]
Product Range
MCOIL ME-H Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
30mohm
DC Current Rating
4.2A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability