Print Page
WCL3225-8R2-R
Wirewound Inductor, 8.2 µH, 1.6 ohm, 35 MHz, 305 mA, 1210 [3225 Metric], WCL3225 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS WCL3225-8R2-R Wirewound Inductor, 8.2 µH, 1.6 ohm, 35 MHz, 305 mA, 1210 [3225 Metric], WCL3225 Series](https://www.newark.com/productimages/standard/en_US/41AH6797-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-8R2-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6835
Re-Reel41AH6834
Cut Tape41AH6834
Product RangeWCL3225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.181 | $362.00 |
| Total Price | $362.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 5000+ | $0.145 |
| 10000+ | $0.127 |
| 20000+ | $0.113 |
| 30000+ | $0.104 |
| 50000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL3225-8R2-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH6835
Re-Reel41AH6834
Cut Tape41AH6834
Product RangeWCL3225 Series
Technical Datasheet
Inductance8.2µH
Product RangeWCL3225 Series
Self Resonant Frequency35MHz
DC Current Rating305mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max1.6ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
8.2µH
Self Resonant Frequency
35MHz
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
1.6ohm
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
Product Range
WCL3225 Series
DC Current Rating
305mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate