Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL3225TR51M Wirewound Inductor, 510 nH, 0.029 ohm, 270 MHz, 2.55 A, 1210 [3225 Metric], BR Series](https://www.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225TR51MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel79T0920
Re-Reel82T8568
Cut Tape82T8568
Product RangeBR Series
Also Known AsLSQPB322517TR51M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.161 | $322.00 |
| Total Price | $322.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 5000+ | $0.132 |
| 10000+ | $0.118 |
| 20000+ | $0.108 |
| 30000+ | $0.101 |
| 50000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225TR51MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel79T0920
Re-Reel82T8568
Cut Tape82T8568
Product RangeBR Series
Also Known AsLSQPB322517TR51M
Technical Datasheet
Inductance510nH
DC Resistance Max0.029ohm
Product RangeBR Series
Self Resonant Frequency270MHz
DC Current Rating2.55A
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
510nH
Product Range
BR Series
DC Current Rating
2.55A
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
DC Resistance Max
0.029ohm
Self Resonant Frequency
270MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate