0
0 Items$0.00

4.5GHz Thin Film Inductors :

10 Products Found
Find a huge range of 4.5GHz Thin Film Inductors at Newark Electronics. We stock a wide range of Thin Film Inductors, such as 6GHz, 8GHz, 9GHz & 10GHz Thin Film Inductors from the worlds top manufacturers including: Murata, Pulse Electronics, Abracon, Sigmainductors - Te Connectivity & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
52AK8585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.050
100+$0.044
250+$0.040
500+$0.038
More Pricing...
9.1nH
400mohm
4.5GHz
300mA
0.6mm x 0.3mm x 0.4mm
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
52AK8513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.041
100+$0.034
250+$0.032
500+$0.031
More Pricing...
10nH
400mohm
4.5GHz
300mA
0.6mm x 0.3mm x 0.4mm
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
52AK8581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.050
100+$0.044
250+$0.040
500+$0.038
More Pricing...
7.5nH
300mohm
4.5GHz
400mA
0.6mm x 0.3mm x 0.4mm
-
BSPQ Series
± 3%
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
57AC7011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
30+$0.099
100+$0.089
250+$0.085
500+$0.079
More Pricing...
9.1nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
57AC6999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
30+$0.099
100+$0.090
250+$0.085
500+$0.080
More Pricing...
10nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
57AC7010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.106
30+$0.096
100+$0.086
250+$0.082
500+$0.079
More Pricing...
8.2nH
0.4ohm
4.5GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
78R5750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.471
30+$0.397
100+$0.322
250+$0.304
500+$0.285
More Pricing...
10nH
1.3ohm
4.5GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-TCI Series
± 2%
Unshielded
-
1mm
0.5mm
0.32mm
51R8394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.096
10nH
1.35ohm
4.5GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
3640 Series
± 2%
Shielded
-
1mm
0.5mm
0.32mm
14N4844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.030
10nH
1.35ohm
4.5GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
ATFC-0402 Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.32mm
57AC7015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.041
30+$0.038
100+$0.035
250+$0.034
500+$0.033
More Pricing...
10nH
0.69ohm
4.5GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK