Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012ALMA4R7MTAA Thin Film Inductor, 4.7 µH, 200 mohm, 1.8 A, 1008 [2520 Metric], TFM-ALMA Series](https://www.newark.com/productimages/standard/en_US/92AH6135-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012ALMA4R7MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH6135RL
Cut Tape92AH6135
Product RangeTFM-ALMA Series
Your Part Number
8,589 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.624 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.624 |
| 25+ | $0.465 |
| 100+ | $0.431 |
| 250+ | $0.410 |
| 500+ | $0.377 |
| 1000+ | $0.353 |
| 2500+ | $0.346 |
| 5000+ | $0.338 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALMA4R7MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH6135RL
Cut Tape92AH6135
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max200mohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
200mohm
DC Current Rating
1.8A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate