Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005S12NJ Multilayer Inductor, 12 nH, 0.47 ohm, 4.3 GHz, 350 mA, 0402 [1005 Metric], MLK Series](https://www.newark.com/productimages/standard/en_US/4765778.jpg)
ManufacturerTDK
Manufacturer Part NoMLK1005S12NJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99R3564
Cut Tape99R3564
Product RangeMLK Series
Your Part Number
6,010 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.136 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.136 |
| 25+ | $0.121 |
| 100+ | $0.106 |
| 250+ | $0.065 |
| 500+ | $0.053 |
| 1000+ | $0.044 |
| 2500+ | $0.035 |
| 5000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S12NJCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel99R3564
Cut Tape99R3564
Product RangeMLK Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.47ohm
Product RangeMLK Series
Self Resonant Frequency4.3GHz
DC Current Rating350mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Supports operating frequency bans of up to 12GHz with nominal inductance values from 1 to 100nH
- Provides high Q characteristics
- Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency
- Because the part is non-polarized, it can be used in bulk cassette loaders
- Applications: high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc), Bluetooth, W-LAN, UWB and tuners
Technical Specifications
Inductance
12nH
Product Range
MLK Series
DC Current Rating
350mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.47ohm
Self Resonant Frequency
4.3GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate