Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoASCH001005058N2JCPCopy
Newark Part No.
Full Reel52AK9059
Cut Tape12AN9980
Product RangeASCH Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.144 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.144 |
| 25+ | $0.128 |
| 50+ | $0.080 |
| 100+ | $0.065 |
| 250+ | $0.056 |
| 500+ | $0.044 |
| 1000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoASCH001005058N2JCPCopy
Newark Part No.
Full Reel52AK9059
Cut Tape12AN9980
Product RangeASCH Series
Inductance8.2nH
DC Resistance Max0.24ohm
Self Resonant Frequency4.1GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeASCH Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
4.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.24ohm
DC Current Rating
300mA
Product Range
ASCH Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Alternatives for ASCH001005058N2JCP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate